Reference Only

73239-0391

New Product
RF Cable Assemblies CARDINAL FLEX 2.4MM PLUG-TO-2.4MM PLUG

Manufacturer:

Mfr Part:
0732390391

TTI Part:
73239-0391

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A Series2.4 mm
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B Series2.4 mm
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length609.6 mm (24 in)
Impedance50 Ohms
Maximum Frequency50 GHz
Cable TypeMX204
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Frequency Range0 Hz to 50 GHz
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
Series73239
SubcategoryCable Assemblies
TradenameCardinal Test HF
Part # Aliases732390391 0732390391

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$451.23$451.23
$395.04$790.08
$388.00$1,940.00
$361.18$3,611.80
$338.51$8,462.75
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes