Reference Only
73239-0131
RF Cable Assemblies Cardinal Test SMA Straight Plug to SMA Straight Plug on Armored MXR 100 Cable, 609.6mm Lg., 50 Ohms
Datasheet
0732390131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | SMA | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Straight | |
| Connector B Series | SMA | |
| Connector B Gender | Plug (Male) | |
| Connector B Body Style | Straight | |
| Cable Length | 609.6 mm (24 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 26.5 GHz | |
| Cable Type | MX100 | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Connector B Polarity | Normal | |
| Frequency Range | 0 Hz to 26.5 GHz | |
| Minimum Frequency | 0 Hz | |
| Polarity | Normal | |
| Product Type | RF Cable Assemblies | |
| Series | 73239 | |
| Subcategory | Cable Assemblies | |
| Tradename | Cardinal Test HF | |
| Part # Aliases | 732390131 0732390131 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $430.43 | $430.43 | |
| $376.83 | $753.66 | |
| $371.63 | $1,858.15 | |
| $344.54 | $3,445.40 | |
| $322.90 | $8,072.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes