Reference Only

73230-6120

RF Cable Assemblies SMA Bulkhead Jack-to-I-PEX MHF I LK Plug, 1.37mm Cable Diameter, 305.00mm Cable Length, 50 Ohms

Manufacturer:

Mfr Part:
0732306120

TTI Part:
73230-6120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleBulkhead
Connector B SeriesMHF
Connector B GenderPlug (Male)
Cable Length305 mm (12.008 in)
Impedance50 Ohms
Cable Type1.37 mm Coax
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialBeryllium Copper
Contact PlatingGold
PolarityNormal
Product TypeRF Cable Assemblies
Series73230
SubcategoryCable Assemblies
TradenameMHF
Part # Aliases732306120 0732306120

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.03$10.03
$8.36$83.60
$7.76$155.20
$7.62$342.90
$7.48$673.20
$7.20$1,440.00
Need more?

My Notes

Sign into see notes.