Reference Only
73171-4170
RF Connectors / Coaxial Connectors BNC Jack, Straight, Bulkhead, Clamp, RD-316 Cable, Brass Body, Nickel (Ni) Plated, IP68, Tray, 50 Ohms
Datasheet
0731714170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Termination Style | Solder | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Body Style | Bulkhead | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 731714170 0731714170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |