Reference Only

73171-2970

RF Connectors / Coaxial Connectors BNC Straight Jack 75Ohms Gold

Manufacturer:

Mfr Part:
0731712970

TTI Part:
73171-2970

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
Cable TypeRG-179
PackagingTray
Contact PlatingGold
Frequency4 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases731712970 0731712970

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes