Reference Only

73171-2360

RF Connectors / Coaxial Connectors RA JACK PCB 50 OHM bulkhead

Manufacturer:

Mfr Part:
0731712360

TTI Part:
73171-2360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingEach
Body FinishNickel
Body MaterialZinc Alloy
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency2 GHz
Insulation Resistance5 GOhms
IsolationNon-Isolated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects
Voltage Rating500 V
Part # Aliases0731712360

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.