Reference Only

73171-1900

RF Connectors / Coaxial Connectors BNC JACK VERT PCB 75OHM

Manufacturer:

Mfr Part:
0731711900

TTI Part:
73171-1900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishGold
Body MaterialZinc Alloy
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency4 GHz
IsolationNon-Isolated
Maximum Operating Temperature+ 95 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects
Voltage Rating1 kV
Part # Aliases0731711900

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

961In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes