Reference Only

73171-1640

RF Connectors / Coaxial Connectors BNC JACK R/A PCB 75 JACK R/A PCB 75 OHMS

Manufacturer:

Mfr Part:
0731711640

TTI Part:
73171-1640

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency3 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleThrough Hole
PackagingBulk
Body FinishNickel
Body MaterialZinc Alloy
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency3 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects
Part # Aliases0731711640

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 864 / Multiples: 864)
Quantity Unit PriceExt. Price
$8.30$7,171.20
$7.27$18,843.84
$7.05$36,547.20
$6.64$68,843.52
$6.23$156,098.88
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.