Reference Only

73171-1360

RF Connectors / Coaxial Connectors 538-73171-1360 w/oWasher Nut 50Ohms

Manufacturer:

Mfr Part:
0731711360

TTI Part:
73171-1360

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead
PackagingEach
Body FinishNickel
Body MaterialZinc Alloy
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency4 GHz
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73171
SubcategoryRF Interconnects
Part # Aliases0731711360

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.