Reference Only
73164-0030
RF Connectors / Coaxial Connectors 1.0MM NARROW BLOCK END LAUNCH JACK
Datasheet
0731640030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | RF Connectors | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 110 GHz | |
| Termination Style | Twist On | |
| Orientation | Straight | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Frequency | 110 GHz | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73164 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 150 V | |
| Part # Aliases | 731640030 0731640030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $201.60 | $201.60 | |
| $192.43 | $384.86 | |
| $187.31 | $936.55 | |
| $180.23 | $1,802.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes