Reference Only

73164-0000

RF Adapters - In Series 1mm Plug-to-1mm Jack, 110 GHz, 50Ohms Straight Precision Test Adapter

Manufacturer:

Mfr Part:
0731640000

TTI Part:
73164-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - In Series
Side 1 GenderPlug
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency110 GHz
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Frequency Range0 Hz to 110 GHz
Mating Cycles500 Cycles
Minimum Frequency0 Hz
Mounting StyleFree Hanging
OrientationStraight
Product TypeRF Adapters - In Series
Series73164
Side 1 RF Series1 mm
Side 2 RF Series1 mm
SubcategoryRF Adapters
Part # Aliases731640000 0731640000

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$952.86$952.86
$834.22$1,668.44
$809.90$4,049.50
$762.75$7,627.50
$714.84$17,871.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.