Reference Only
73157-0260
New Product
RF Connectors / Coaxial Connectors Precision Test Conn., 1.85mm PCB Jack Recept., 2-Hole Flange Mount, Solderless Compression Contact, Stripline, w/o Screws, 50 Ohms
Datasheet
0731570260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Precision Test Connectors | |
| RF Series | 1.85 mm | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 67 GHz | |
| Termination Style | Compression | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Flange Mount | |
| Cable Type | 1.85 mm Coax | |
| Packaging | Tray | |
| Body Finish | Passivated | |
| Body Material | Stainless Steel | |
| Body Style | Flange | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Coupling Mechanism | Threaded | |
| Insulation Resistance | 5 GOhms | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Isolation | Non-Isolated | |
| Mating Cycles | 5000 Cycles | |
| Maximum Operating Temperature | + 33 C | |
| Minimum Frequency | 0 Hz | |
| Minimum Operating Temperature | + 13 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73157 | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 150 VAC | |
| Withstanding Voltage | 500 VAC | |
| Part # Aliases | 731570260 0731570260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.15 | $54.15 | |
| $46.02 | $460.20 | |
| $44.39 | $1,109.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes