Reference Only

73148-5003

RF Adapters - Tee BNC TEE ADAPTER

Manufacturer:

Mfr Part:
0731485003

TTI Part:
73148-5003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Adapters - Tee
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesBNC
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Side 3 RF SeriesBNC
Side 3 GenderJack (Female)
Side 3 PolarityNormal
Impedance50 Ohms
Maximum Frequency2 GHz
Contact PlatingGold
Shell PlatingNickel
PackagingEach
Body MaterialZinc Alloy
Product TypeRF Adapters - Tee
Series73148
SubcategoryRF Adapters
Part # Aliases0731485003

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

462In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.35$11.35
$9.56$47.80
$7.35$367.50
$7.28$728.00
$7.21$1,802.50
$7.14$3,570.00
$6.82$10,230.00
$6.70$20,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes