Reference Only

73138-5033

RF Connectors / Coaxial Connectors BNC Jack, R/A, Bulkhead Recept., PCB, Die Cast Body, Nickel (Ni) Plated, 50 Ohms

Manufacturer:

Mfr Part:
0731385033

TTI Part:
73138-5033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency2 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead
PackagingKit
Body FinishNickel
Body MaterialZinc Alloy
Body StyleRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismBayonet
Frequency2 GHz
Insulator MaterialPolypropylene (PP)
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73138
SubcategoryRF Interconnects
Part # Aliases0731385033

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

12,532In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$3.92$7.84
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes