Reference Only
73135-6770
RF Cable Assemblies CA FAKRA II P TO FAKRA II J RG316 630MM
Datasheet
0731356770 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Impedance | 50 Ohms | |
| Polarity | Normal | |
| Cable Type | RG-316 | |
| Packaging | Bulk | |
| Cable Length | 635 mm (25 in) | |
| Connector A Body Style | Straight | |
| Connector A Gender | Plug (Male) | |
| Connector A Polarity | Normal | |
| Connector A Series | FAKRA II | |
| Connector B Body Style | Straight | |
| Connector B Gender | Jack (Female) | |
| Connector B Polarity | Normal | |
| Connector B Series | FAKRA II | |
| Product Type | RF Cable Assemblies | |
| Series | 73135 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 731356770 0731356770 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.63 | $8,630.00 | |
| $7.19 | $14,380.00 | |
| $7.12 | $35,600.00 | |
| $7.05 | $70,500.00 | |
| $6.98 | $174,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.