Reference Only
73131-5003
RF Connectors / Coaxial Connectors BNC Jack, Straight, Bulkhead Recept., PCB, TH, Panel Isolated, Black PBT Housing, Nut and Lockwasher Included, Tray, 50 Ohms
Datasheet
0731315003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Bulkhead | |
| Packaging | Kit | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 2 GHz | |
| Insulator Material | Polybutylene Terephthalate (PBT) | |
| Isolation | Isolated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73131 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731315003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |