Reference Only
73131-0240
RF Connectors / Coaxial Connectors 50 OHM BNC JACK R/A R/A PCB RECEPTACLE
Datasheet
0731310240 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Frequency | 2 GHz | |
| Isolation | Non-Isolated | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73131 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731310240 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
13,104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 21 / Multiples: 21)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.84 | $311.64 | |
| $13.53 | $1,420.65 | |
| $11.82 | $3,971.52 | |
| $11.70 | $11,793.60 | |
| $11.59 | $23,365.44 | |
| $11.47 | $46,247.04 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes