Reference Only

73101-0030

RF Connectors / Coaxial Connectors BNC Jack, Straight, Bulkhead Recept., PCB, TH, With Board Lock Legs, Die Cast Body, Nickel (Ni) Plated, Nut and Lockwasher Not Included, 75 Ohms

Manufacturer:

Mfr Part:
0731010030

TTI Part:
73101-0030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Receptacles
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleSolder
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
PackagingTray
Body FinishNickel
Body MaterialZinc Alloy
Body StyleStraight
Contact MaterialPhosphor Bronze
Contact PlatingTin
Contact TerminationSolder
Coupling MechanismBayonet
Frequency2 GHz
Insulator MaterialPolypropylene (PP)
IsolationNon-Isolated
Product TypeRF Connectors / Coaxial Connectors
Series73101
SubcategoryRF Interconnects
Part # Aliases0731010030

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

32In Stock

Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes