Reference Only

73100-0067

RF Connectors / Coaxial Connectors RA JACK PCB BHD LPRO 75 ohm

Manufacturer:

Mfr Part:
0731000067

TTI Part:
73100-0067

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
Mounting StyleBulkhead
PackagingKit
Body FinishNickel
Body MaterialZinc Alloy
Body StyleBulkhead
Contact MaterialPhosphor Bronze
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismThreaded
Frequency2 GHz
IsolationIsolated
Product TypeRF Connectors / Coaxial Connectors
Series73100
SubcategoryRF Interconnects
Part # Aliases0731000067

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536694010
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.