Reference Only

71764-0008

Headers & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Low Profile, Dual Row, R/A, High Temperature, 8 Pos., Tin (Sn) Pltg

Manufacturer:

Mfr Part:
0717640008

TTI Part:
71764-0008

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.1 mm (0.24 in)
Termination Post Length2.79 mm (0.11 in)
Series71764
TradenameC-Grid
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0717640008

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.86$4,300.00
$0.85$10,625.00
$0.84$25,200.00
$0.83$49,800.00
$0.82$123,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes