0717640002 Molex

71764-0002

D-Sub Standard Connectors HDR RA 2X60P .1" 240/110 SN

Manufacturer:

Mfr Part:
0717640002

TTI Part:
71764-0002

EDA / CAD Models

Alternate Part Number

71764-0030

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Standard Connectors
Series71764
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases0717640002 717640002

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

73,140 Can be Built
Build Time: 5 Days
73,140 can be built in 5 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.