Reference Only
71436-1164
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE B-
Datasheet
0714361164 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Headers | |
| Number of Positions | 64 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Stack Height | 9 mm, 11 mm, 14 mm | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Housing Material | Thermoplastic (TP) | |
| Series | 71436 | |
| Packaging | Tube | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | 0714361164 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 588 / Multiples: 588)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.28 | $3,692.64 | |
| $6.22 | $10,972.08 | |
| $6.16 | $21,732.48 | |
| $6.10 | $39,454.80 | |
| $6.03 | $92,186.64 |
Need more?
Associated Parts

Molex
Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors 1.00 MM MEZZANINE RE

Molex
Board to Board & Mezzanine Connectors 1MM MEZZAN RECPT 64

Molex
Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT

Molex
Board to Board & Mezzanine Connectors IEEE 1386 RECPT 64P dual row SMT

Molex
Board to Board & Mezzanine Connectors IEEE 1386 RECP 64P SMT dual row

Molex
Board to Board & Mezzanine Connectors 1.00MM IEEE 1386 dual row 64p

Molex
Board to Board & Mezzanine Connectors 1MM MEZZ RECPT 64CKT SMT
Sign in to add projects and notes