Reference Only

70555-0040

Headers & Wire Housings R/A HDR TRI-PEG 6P low profile

Manufacturer:

Mfr Part:
0705550040

TTI Part:
70555-0040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm (0.13 in)
Series70555
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705550040

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

50-57-9406 Molex
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
50-57-9706 Molex
Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH
14-56-2062 Molex
Headers & Wire Housings SL 6 CKT IDT CONNECT
50-57-9206 Molex
Headers & Wire Housings 6 CKT CRIMP HOUSING
73838-0006 Molex
Headers & Wire Housings 6P TPA PIECE USE W/ 50-57-9706

My Notes

Sign into see notes.