Reference Only

70555-0037

Headers & Wire Housings R/A HDR TRI-PEG 3P low profile

Manufacturer:

Mfr Part:
0705550037

TTI Part:
70555-0037

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePress Fit
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series70555
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705550037

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 46 / Multiples: 46)
Quantity Unit PriceExt. Price
$0.65$29.90
$0.569$5,234.80
$0.553$11,192.72
$0.52$21,049.60
$0.488$49,385.60
Need more?
Available Regional Inventory
138 available now at ttieurope.com

Associated Parts

50-57-9403 Molex
Mating Product

Molex

Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH
50-57-9703 Molex
Mating Product

Molex

Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH
50-57-9003 Molex
Mating Product

Molex

Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED
50-57-9203 Molex
Headers & Wire Housings 3 CKT CRIMP HOUSING
73838-0003 Molex
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703
50-57-9303 Molex
Mating Product

Molex

Headers & Wire Housings 3 CKT CRIMP HOUSING
14-56-2032 Molex
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch
50-57-9503 Molex
Mating Product

Molex

Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Sign in to add projects and notes