Reference Only
70555-0036
Headers & Wire Housings R/A HDR TRI-PEG 2P low profile
Datasheet
0705550036 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 70555 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705550036 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
366In Stock
41,480 expected on from 25-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 61 / Multiples: 61)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.592 | $36.11 | |
| $0.585 | $71.37 | |
| $0.578 | $105.77 | |
| $0.571 | $208.98 |
Need more?
Associated Parts

Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED

Molex
Headers & Wire Housings FEMALE IDC 2P

Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings 2 CKT CRIMP HOUSING

Headers & Wire Housings SNGL CRIMP HSING 2P TPA W/POS LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt

Molex
Headers & Wire Housings 2P TPA PIECE USE W/ 50-57-9702

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt
Sign in to add projects and notes