Reference Only
70545-0077
Headers & Wire Housings VERT HDR TRI-PEG 8P SINGLE ROW 30 AU
Datasheet
0705450077 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Press Fit | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 70545 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705450077 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.32 | $6.96 | |
| $1.93 | $19.30 | |
| $1.91 | $36.29 | |
| $1.74 | $174.00 | |
| $1.72 | $1,568.64 | |
| $1.66 | $3,027.84 | |
| $1.57 | $7,159.20 | |
| $1.49 | $14,900.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 8P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 8Ckt

Molex
Headers & Wire Housings 8P .100 SR HSG CRIMP

Molex
Headers & Wire Housings SNGL CRIMP HSING 8P TPA W/POS LATCH

Molex
Headers & Wire Housings 8P TPA PIECE USE W/ 50-57-9708
Sign in to add projects and notes