Reference Only

70545-0075

Headers & Wire Housings VERT HDR TRI-PEG 6P single row

Manufacturer:

Mfr Part:
0705450075

TTI Part:
70545-0075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.1 mm (0.24 in)
Termination Post Length3.3 mm (0.13 in)
Series70545
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705450075

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,725In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 23)
Quantity Unit PriceExt. Price
$2.20$50.60
$1.96$225.40
$1.77$895.62
$1.60$1,619.20
$1.58$3,488.64
$1.50$7,521.00
Need more?

Associated Parts

50-57-9406 Molex
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
50-57-9706 Molex
Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH
14-56-2062 Molex
Headers & Wire Housings SL 6 CKT IDT CONNECT
50-57-9206 Molex
Headers & Wire Housings 6 CKT CRIMP HOUSING
73838-0006 Molex
Headers & Wire Housings 6P TPA PIECE USE W/ 50-57-9706

My Notes

Sign into see notes.