Reference Only

70545-0073

Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 4 Pos., 0.76 m Gold (Au) Selective Pltg, Tin (Sn) Tail Pltg

Manufacturer:

Mfr Part:
0705450073

TTI Part:
70545-0073

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePress Fit
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.1 mm (0.24 in)
Termination Post Length3.3 mm (0.13 in)
Series70545
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705450073

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2,880 / Multiples: 2,880)
Quantity Unit PriceExt. Price
$0.92$2,649.60
$0.84$7,257.60
$0.82$16,531.20
$0.80$32,256.00
$0.77$77,616.00
Need more?
Available Regional Inventory
2,880 available now at ttiasia.com

Associated Parts

50-57-9404 Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Pos., Black
50-57-9004 Molex
Mating Product

Molex

Headers & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Pos., Black
50-57-9704 Molex
Mating Product

Molex

Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 4 Pos., Black
50-57-9204 Molex
Mating Product

Molex

Headers & Wire Housings SL Crimp Housing, Single Row, Version C, Front Ribs, 4 Pos., Black
14-60-0042 Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81 m Tin/Lead (SnPb), 4 Pos.
73838-0004 Molex
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 4 Pos., Natural
14-56-2042 Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 m Gold (Au), 4 Pos.
Sign in to add projects and notes