Reference Only

70545-0046

Headers & Wire Housings VERT HDR TRI-PEG 12P single row

Manufacturer:

Mfr Part:
0705450046

TTI Part:
70545-0046

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePanel Mount
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series70545
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705450046 705450046

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,344 / Multiples: 672)
Quantity Unit PriceExt. Price
$2.15$2,889.60
$1.99$8,023.68
$1.94$19,555.20
$1.92$38,707.20
$1.90$95,760.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

50-57-9412 Molex
Headers & Wire Housings HSG 12P SINGLE ROW POSITIVE LATCH

My Notes

Sign into see notes.