Reference Only
70545-0037
Headers & Wire Housings VERT HDR TRI-PEG 3P single row
Datasheet
0705450037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 70545 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705450037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14,560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.77 | $26.95 | |
| $0.643 | $67.51 | |
| $0.632 | $641.48 | |
| $0.612 | $1,028.16 | |
| $0.592 | $1,989.12 | |
| $0.558 | $4,687.20 | |
| $0.534 | $10,765.44 | |
| $0.496 | $19,998.72 |
Need more?
Associated Parts

Headers & Wire Housings HSG 3P SINGLE ROW POSITIVE LATCH

Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED

Headers & Wire Housings SNGL CRIMP HSING 3P TPA W/POS LATCH

Molex
Headers & Wire Housings 3 CKT CRIMP HOUSING

Molex
Headers & Wire Housings 3P TPA PIECE USE W/ 50-57-9703

Headers & Wire Housings 3 CKT CRIMP HOUSING

Molex
Headers & Wire Housings FEMALE IDT SNGL 3P positive latch

Headers & Wire Housings SL 3 CKT CRIMP HOUSI
Sign in to add projects and notes