Reference Only

70545-0003

Headers & Wire Housings VERT HDR TRI-PEG 4P SINGLE ROW TIN

Manufacturer:

Mfr Part:
0705450003

TTI Part:
70545-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StylePress Fit
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm (0.13 in)
Series70545
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705450003

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

50-57-9404 Molex
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
50-57-9704 Molex
Headers & Wire Housings SNGL CRIMP HSING 4P TPA W/POS LATCH
73838-0004 Molex
Headers & Wire Housings 4P TPA PIECE USE W/ 50-57-9704
50-57-9204 Molex
Headers & Wire Housings 4 CKT CRIMP HOUSING
14-60-0042 Molex
Headers & Wire Housings CGrid SL IDT Opt G TIN 4Ckt
14-56-2042 Molex
Headers & Wire Housings IDT SNGL FEMALE 4P positive latch

My Notes

Sign into see notes.