Reference Only
70545-0001
Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, 3.05mm Pocket, Vert., Shrouded, w/ Press-Fit Plastic Peg, 2 Pos., Tin (Sn) Pltg
Datasheet
0705450001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Termination Post Length | 3.3 mm (0.13 in) | |
| Series | 70545 | |
| Tradename | SL | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0705450001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,601In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 43 / Multiples: 43)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $34.40 | |
| $0.628 | $648.09 | |
| $0.612 | $1,552.64 | |
| $0.597 | $2,464.41 | |
| $0.565 | $6,996.96 | |
| $0.559 | $17,306.64 | |
| $0.554 | $34,303.68 | |
| $0.548 | $82,568.25 |
Need more?
Associated Parts

Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.38 m Gold (Au), 2 Pos.

Headers & Wire Housings SL Crimp Housing, Single Row, Version C, Front Ribs, 2 Pos., Black

Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 m Gold (Au), 2 Pos.

Molex
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 2 Pos., Natural

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 26 AWG, 0.38 m Gold (Au), 2 Pos.
Sign in to add projects and notes