Reference Only

70543-0106

Headers & Wire Housings VERTICAL HDR 2P single row

Manufacturer:

Mfr Part:
0705430106

TTI Part:
70543-0106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length3.3 mm (0.13 in)
Series70543
TradenameSL
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705430106

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

22,032In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 72 / Multiples: 72)
Quantity Unit PriceExt. Price
$0.559$40.24
$0.552$79.48
$0.546$157.24
$0.529$266.61
$0.523$527.18
$0.517$818.92
$0.51$1,285.20
Need more?

Associated Parts

50-57-9402 Molex
Mating Product

Molex

Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
50-57-9002 Molex
Mating Product

Molex

Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
50-57-9202 Molex
Mating Product

Molex

Headers & Wire Housings 2 CKT CRIMP HOUSING
50-57-9702 Molex
Mating Product

Molex

Headers & Wire Housings SNGL CRIMP HSING 2P TPA W/POS LATCH

My Notes

Sign into see notes.