Reference Only

70543-0039

Headers & Wire Housings VERTICAL HDR 5 PIN SINGLE ROW TIN

Manufacturer:

Mfr Part:
0705430039

TTI Part:
70543-0039

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions5 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series70543
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705430039

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 35 / Multiples: 35)
Quantity Unit PriceExt. Price
$0.438$15.33
$0.432$45.36
$0.427$119.56
$0.383$201.07
$0.366$371.49
$0.356$722.68
$0.351$1,179.36
Need more?

Associated Parts

50-57-9405 Molex
Mating Product

Molex

Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH
50-57-9205 Molex
Mating Product

Molex

Headers & Wire Housings SL 5 CKT CRIMP HOUSI
50-57-9005 Molex
Mating Product

Molex

Headers & Wire Housings HSG 5P SINGLE ROW NON-POLARIZED
50-57-9505 Molex
Mating Product

Molex

Headers & Wire Housings 5CKT CRIMP HOUSING
50-57-9305 Molex
Mating Product

Molex

Headers & Wire Housings 5 CKT CRIMP HOUSING

My Notes

Sign into see notes.