Reference Only

70543-0005

Headers & Wire Housings VERTICAL HDR 6P single row

Manufacturer:

Mfr Part:
0705430005

TTI Part:
70543-0005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions6 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series70543
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0705430005

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

21,000In Stock

50,400 expected 14-Jun-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 30 / Multiples: 30)
Quantity Unit PriceExt. Price
$0.682$20.46
$0.674$80.88
$0.667$180.09
$0.659$336.09
$0.651$664.02
$0.635$1,828.80
$0.598$2,583.36
$0.591$4,255.20
Need more?

Associated Parts

50-57-9406 Molex
Mating Product

Molex

Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH
50-57-9706 Molex
Mating Product

Molex

Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH
50-57-9006 Molex
Mating Product

Molex

Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED
Sign in to add projects and notes