Reference Only
70246-1401
Headers & Wire Housings 2.54mm Pit. C-Grid Header, Low Profile, Dual Row, Vert., Shrouded, 14 Pos., 0.38 m Gold (Au) Selective Pltg, Tray
Datasheet
0702461401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 6.1 mm (0.24 in) | |
| Termination Post Length | 3.43 mm (0.135 in) | |
| Series | 70246 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VDC | |
| Part # Aliases | 0702461401 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,812In Stock
5,760 expected 22-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.91 | $22.92 | |
| $1.71 | $328.32 | |
| $1.68 | $483.84 | |
| $1.55 | $892.80 | |
| $1.46 | $1,541.76 | |
| $1.42 | $3,680.64 | |
| $1.40 | $7,123.20 | |
| $1.36 | $39,168.00 |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm Pit. SL Crimp Housing, Dual Row, Version B, Polarized, 14 Pos., Black

Headers & Wire Housings 2.54mm Pit. SL Crimp Housing, Dual Row, Version A, Non-polarized, 14 Pos., Black
Sign in to add projects and notes