Reference Only
70246-1001
Headers & Wire Housings 10P 2ROW HEADER
Datasheet
0702461001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2.54 mm (0.1 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 6.1 mm (0.24 in) | |
| Termination Post Length | 3.43 mm (0.135 in) | |
| Series | 70246 | |
| Tradename | C-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 VDC | |
| Part # Aliases | 0702461001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 15 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.16 | $17.40 | |
| $1.14 | $136.80 | |
| $1.10 | $396.00 | |
| $1.06 | $636.00 | |
| $1.00 | $1,200.00 | |
| $0.98 | $2,352.00 | |
| $0.93 | $5,580.00 | |
| $0.91 | $8,736.00 |
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
7,200 available now at ttiasia.com
Associated Parts

Headers & Wire Housings HSG 10P DUAL ROW POLARIZED

Headers & Wire Housings HSG 10P DUAL ROW NON-POLARIZED

Headers & Wire Housings 10P CRIMP HOUSING
Sign in to add projects and notes