Reference Only
70107-0042
Headers & Wire Housings SL WtW Conn SR W/Mtg SR W/MtgE Opt B 8Ckt
Datasheet
0701070042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,037In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.98 | $5.88 | |
| $0.82 | $410.00 | |
| $0.731 | $731.00 | |
| $0.724 | $2,172.00 | |
| $0.717 | $6,453.00 | |
| $0.71 | $14,910.00 | |
| $0.702 | $29,484.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 8P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 8Ckt

Molex
Headers & Wire Housings SNGL CRIMP HSING 8P TPA W/POS LATCH

Molex
Headers & Wire Housings 8P TPA PIECE USE W/ 50-57-9708
My Notes
Sign into see notes.