Reference Only
70107-0040
Headers & Wire Housings HSG 6P W/EARS SINGLE ROW
Datasheet
0701070040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.652 | $1,956.00 | |
| $0.614 | $5,526.00 | |
| $0.602 | $12,642.00 | |
| $0.583 | $24,486.00 | |
| $0.563 | $57,426.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 6P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings SNGL CRIMP HSING 6P TPA W/POS LATCH

Molex
Headers & Wire Housings SL 6 CKT IDT CONNECT

Molex
Headers & Wire Housings 6P TPA PIECE USE W/ 50-57-9706
Sign in to add projects and notes