Reference Only
70107-0039
Headers & Wire Housings HSG 5P W/EARS SINGLE ROW
Datasheet
0701070039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.566 | $2,264.00 | |
| $0.56 | $4,480.00 | |
| $0.516 | $10,320.00 | |
| $0.503 | $20,120.00 | |
| $0.491 | $49,100.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G TIN 5Ckt

Molex
Headers & Wire Housings SL IDT Opt G Female 22AWG Tin 5Ckt

Molex
Headers & Wire Housings SNGL CRIMP HSNG 5P TPA w/pos latch

Molex
Headers & Wire Housings 5P TPA PIECE USE W/ 50-57-9705
My Notes
Sign into see notes.