Reference Only
70107-0037
Headers & Wire Housings SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, w/ Mtg Ears, 3 Pos., Black
Datasheet
0701070037 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070037 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
2,050In Stock
2,000 expected 23-Feb-27
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Pos., Black

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 3 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 3 Pos., Natural

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 m Gold (Au), 3 Pos.
Sign in to add projects and notes