Reference Only
70107-0007
Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 8 Pos., Black
Datasheet
0701070007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 8 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,646In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.564 | $5.07 | |
| $0.47 | $752.00 | |
| $0.459 | $1,147.50 | |
| $0.453 | $1,812.00 | |
| $0.449 | $3,592.00 | |
| $0.444 | $8,880.00 | |
| $0.431 | $17,240.00 | |
| $0.416 | $41,600.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 m Gold (Au), 8 Pos.

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 8 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 8 Pos., Natural
Sign in to add projects and notes