Reference Only
70107-0005
Headers & Wire Housings SL Wire-to-Wire Crimp Housing, Single Row, Version A, w/out Mtg Ears, 6 Pos., Black
Datasheet
0701070005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.618 | $15.45 | |
| $0.603 | $30.15 | |
| $0.588 | $58.80 | |
| $0.581 | $87.15 | |
| $0.543 | $4,344.00 | |
| $0.537 | $10,740.00 | |
| $0.531 | $21,240.00 | |
| $0.524 | $52,400.00 |
Need more?
Available Regional Inventory
4,100 available now at ttieurope.com
Associated Parts

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Pos., Black

Molex
Headers & Wire Housings SL Crimp Housing, Single Row, Version N, TPA w/ Positive Latch, 6 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. SL Insulation Displacement Conn. Assy., Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 0.38 m Gold (Au), 6 Pos.

Molex
Headers & Wire Housings 2.54mm Pit. SL Terminal Pos. Assurance (TPA) Retainer, Single Row, Version N, Positive Latch, 6 Pos., Natural
Sign in to add projects and notes