Reference Only
70107-0004
Headers & Wire Housings HSG 5P W/O EARS SINGLE ROW
Datasheet
0701070004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
25,359In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.349 | $5.23 | |
| $0.344 | $8.60 | |
| $0.34 | $17.00 | |
| $0.336 | $33.60 | |
| $0.331 | $82.75 | |
| $0.278 | $528.20 | |
| $0.27 | $1,350.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 5P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G TIN 5Ckt

Molex
Headers & Wire Housings SL IDT Opt G Female 22AWG Tin 5Ckt

Molex
Headers & Wire Housings SNGL CRIMP HSNG 5P TPA w/pos latch

Molex
Headers & Wire Housings 5P TPA PIECE USE W/ 50-57-9705
Sign in to add projects and notes