Reference Only

70107-0003

Headers & Wire Housings HSG 4P W/O EARS SINGLE ROW

Manufacturer:

Mfr Part:
0701070003

TTI Part:
70107-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions4 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Series70107
TradenameSL
ApplicationWire-to-Wire, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact TypePin
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0701070003

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

25,400In Stock

90,000 expected on  from 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.242$24.20
Need more?

Associated Parts

50-57-9404 Molex
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
50-57-9704 Molex
Headers & Wire Housings SNGL CRIMP HSING 4P TPA W/POS LATCH
73838-0004 Molex
Headers & Wire Housings 4P TPA PIECE USE W/ 50-57-9704
14-60-0042 Molex
Headers & Wire Housings CGrid SL IDT Opt G TIN 4Ckt
14-56-2042 Molex
Headers & Wire Housings IDT SNGL FEMALE 4P positive latch

My Notes

Sign into see notes.