Reference Only
70107-0001
Headers & Wire Housings HSG 2P W/O EARS SINGLE ROW
Datasheet
0701070001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 70107 | |
| Tradename | SL | |
| Application | Wire-to-Wire, Signal | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0701070001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
91,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.214 | $21.40 |
Need more?
Associated Parts

Molex
Headers & Wire Housings FEMALE IDC 2P

Molex
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt

Molex
Headers & Wire Housings SNGL CRIMP HSING 2P TPA W/POS LATCH

Molex
Headers & Wire Housings 2P TPA PIECE USE W/ 50-57-9702

Molex
Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt
Sign in to add projects and notes