Reference Only
69008-1124
Crimpers / Crimping Tools Parallel Action Handtool for Modular Plug, FCC 68, 8/8 Circuit, Short Body
Datasheet
0690081124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Parallel Action Modular Plug, FCC 68, 8/8 Circuit | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0690081124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $392.612 | $392.61 | |
| $392.612 | $785.22 | |
| $392.612 | $1,177.83 | |
| $392.612 | $1,963.06 |
Need more?
Sign in to add projects and notes