Reference Only
69008-1090
Crimpers / Crimping Tools HAND CRIMP 04-26P PICOFLEX
Datasheet
0690081090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Picoflex PF-50 IDT Receptacle 4-26 Circuits AWG 28-26 Flat Cable | |
| Description/Function | Insulation Displacement | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | MX64 | |
| Part # Aliases | 0690081090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,814.78 | $1,814.78 |
Need more?
My Notes
Sign into see notes.