Reference Only

67910-5700

PCI Express / PCI Connectors 0.8MM PITCH MINI PCI TCH MINI PCI-E CONN

Manufacturer:

Mfr Part:
0679105700

TTI Part:
67910-5700

EDA / CAD Models

Alternate Part Number

67910-5700 BULK

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductMini PCI
Number of Positions52 Position
Mounting StyleSMD/SMT
Mounting AngleRight Angle
Termination StyleSMD/SMT
Contact MaterialTin
Contact PlatingGold
Series67910
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 V
Part # Aliases0679105700

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,250In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.69$591.50
$1.66$1,162.00
$1.61$1,690.50
$1.57$6,594.00
$1.55$16,275.00
$1.54$32,340.00
Need more?
Sign in to add projects and notes