Reference Only
67581-0010
I/O Connectors TERM SATA F 18-22AWG REEL of 6000
Datasheet
0675810010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Contacts | |
| Gender | Female | |
| Pitch | 1.27 mm | |
| Voltage Rating | 15 V | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Mounting Angle | Vertical | |
| Series | 67581 | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Serial ATA | |
| Part # Aliases | 0675810010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.276 | $1,656.00 | |
| $0.236 | $4,248.00 | |
| $0.222 | $11,988.00 | |
| $0.22 | $23,760.00 | |
| $0.217 | $46,872.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes